Technical Document
Specifications
Brand
WihaHead Type
Hexagon, Pentalobe, Phillips, Slotted, Torx
Type
Driver Bit Set
Size
Hex 1.3, Hex 1.5, Hex 1/16, Hex 1/4, Hex 1/8, Hex 2, Hex 2.5, Hex 3, Hex 3.5, Hex 3/16, Hex 3/32, Hex 4, Hex 4.5, Hex 5, Hex 5.5, Hex 5/32, Hex 5/64, Hex 7/32, Hex 7/64, Hex 9/64, PH0, PH00, PH000, PH1
Number of Pieces
65
Distrelec Product Id
30025880
Country of Origin
Taiwan, Province Of China
BD 93.287
BD 93.287 Each (Exc. Vat)
BD 102.616
BD 102.616 Each (inc. VAT)
1
BD 93.287
BD 93.287 Each (Exc. Vat)
BD 102.616
BD 102.616 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaHead Type
Hexagon, Pentalobe, Phillips, Slotted, Torx
Type
Driver Bit Set
Size
Hex 1.3, Hex 1.5, Hex 1/16, Hex 1/4, Hex 1/8, Hex 2, Hex 2.5, Hex 3, Hex 3.5, Hex 3/16, Hex 3/32, Hex 4, Hex 4.5, Hex 5, Hex 5.5, Hex 5/32, Hex 5/64, Hex 7/32, Hex 7/64, Hex 9/64, PH0, PH00, PH000, PH1
Number of Pieces
65
Distrelec Product Id
30025880
Country of Origin
Taiwan, Province Of China