Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Wiha Socket Tester 16A 230V ac

RS Stock No.: 254-6587Brand: WihaManufacturers Part No.: 45220
brand-logo
View all in Socket Testers

Technical Document

Specifications

Brand

Wiha

Current Rating

16A

Voltage

230V ac

Audible Alarm

No

Earth Loop Impedance Test

No

Number of Pins

2

Country of Origin

China

Stock information temporarily unavailable.

BD 27.772

BD 27.772 Each (Exc. Vat)

BD 30.549

BD 30.549 Each (inc. VAT)

Wiha Socket Tester 16A 230V ac

BD 27.772

BD 27.772 Each (Exc. Vat)

BD 30.549

BD 30.549 Each (inc. VAT)

Wiha Socket Tester 16A 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Current Rating

16A

Voltage

230V ac

Audible Alarm

No

Earth Loop Impedance Test

No

Number of Pins

2

Country of Origin

China