Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

WIKA PU Temperature Transmitter USB Input

RS Stock No.: 268-9187Brand: WIKAManufacturers Part No.: 11025166
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Brand

WIKA

Input Type

USB

Output Type

USB

Diameter

75 x 33 x 15 mm

Series

Model PU-H

Range

VIATOR HART

Series

PU

Dimensions

75 x 33 x 15 mm

Country of Origin

Singapore

Stock information temporarily unavailable.

BD 493.631

BD 493.631 Each (Exc. Vat)

BD 542.994

BD 542.994 Each (inc. VAT)

WIKA PU Temperature Transmitter USB Input

BD 493.631

BD 493.631 Each (Exc. Vat)

BD 542.994

BD 542.994 Each (inc. VAT)

WIKA PU Temperature Transmitter USB Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Input Type

USB

Output Type

USB

Diameter

75 x 33 x 15 mm

Series

Model PU-H

Range

VIATOR HART

Series

PU

Dimensions

75 x 33 x 15 mm

Country of Origin

Singapore