WIKA Horizontal Plastic Float Switch, Float, 300mm Cable

RS Stock No.: 205-1289Brand: WIKAManufacturers Part No.: 118329
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

WIKA

Device Type

Float

Mounting Type

Horizontal

Body Material

Plastic

Cable Length

300mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 18.590

BD 18.590 Each (Exc. Vat)

BD 20.449

BD 20.449 Each (inc. VAT)

WIKA Horizontal Plastic Float Switch, Float, 300mm Cable

BD 18.590

BD 18.590 Each (Exc. Vat)

BD 20.449

BD 20.449 Each (inc. VAT)

WIKA Horizontal Plastic Float Switch, Float, 300mm Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Device Type

Float

Mounting Type

Horizontal

Body Material

Plastic

Cable Length

300mm

Country of Origin

Germany