Technical Document
Specifications
Brand
WIKAPressure Reading Type
Absolute, Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
1.6bar
Accuracy
±1 %
Output Type
4 → 20 mA
Media Measured
Oil
Series
LF-1
Supply Voltage
24 V
IP Rating
IP68
Country of Origin
Germany
Stock information temporarily unavailable.
BD 556.760
BD 556.760 Each (Exc. Vat)
BD 612.436
BD 612.436 Each (inc. VAT)
WIKA LF-1 Series Pressure Sensor, 0bar Min, 1.6bar Max, 4 → 20 mA Output, Absolute, Gauge Reading
1
BD 556.760
BD 556.760 Each (Exc. Vat)
BD 612.436
BD 612.436 Each (inc. VAT)
WIKA LF-1 Series Pressure Sensor, 0bar Min, 1.6bar Max, 4 → 20 mA Output, Absolute, Gauge Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAPressure Reading Type
Absolute, Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
1.6bar
Accuracy
±1 %
Output Type
4 → 20 mA
Media Measured
Oil
Series
LF-1
Supply Voltage
24 V
IP Rating
IP68
Country of Origin
Germany