Technical Document
Specifications
Brand
WIKAContact Configuration
SPDT
Maximum Switching Current
500mA
Maximum Switching Power
30VA
Maximum Switching Voltage
230V
Mounting Type
Through Hole
IP Rating
IP65
Country of Origin
Germany
BD 41.071
BD 41.071 Each (Exc. Vat)
BD 45.178
BD 45.178 Each (inc. VAT)
1
BD 41.071
BD 41.071 Each (Exc. Vat)
BD 45.178
BD 45.178 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAContact Configuration
SPDT
Maximum Switching Current
500mA
Maximum Switching Power
30VA
Maximum Switching Voltage
230V
Mounting Type
Through Hole
IP Rating
IP65
Country of Origin
Germany