Technical Document
Specifications
Brand
WIKADevice Type
Electro Optic
Mounting Type
Panel Mount
Switch Output
PNP
Body Material
Stainless Steel
Series
OLS-C05
Country of Origin
Germany
Stock information temporarily unavailable.
BD 180.086
BD 180.086 Each (Exc. Vat)
BD 198.095
BD 198.095 Each (inc. VAT)
WIKA OLS-C05 Series Electro Optic Level Sensor, PNP Output, Panel Mount, Stainless Steel Body
1
BD 180.086
BD 180.086 Each (Exc. Vat)
BD 198.095
BD 198.095 Each (inc. VAT)
WIKA OLS-C05 Series Electro Optic Level Sensor, PNP Output, Panel Mount, Stainless Steel Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKADevice Type
Electro Optic
Mounting Type
Panel Mount
Switch Output
PNP
Body Material
Stainless Steel
Series
OLS-C05
Country of Origin
Germany