Technical Document
Specifications
Brand
WIKADevice Type
Level Sensor
Switch Output
4-20mA
Body Material
Stainless Steel
Cable Length
2m
Hazardous Area Certification
ATEX, IECEx
Series
OLS-c51
Country of Origin
Germany
BD 283.395
BD 283.395 Each (Exc. Vat)
BD 311.735
BD 311.735 Each (inc. VAT)
1
BD 283.395
BD 283.395 Each (Exc. Vat)
BD 311.735
BD 311.735 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKADevice Type
Level Sensor
Switch Output
4-20mA
Body Material
Stainless Steel
Cable Length
2m
Hazardous Area Certification
ATEX, IECEx
Series
OLS-c51
Country of Origin
Germany