Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA E-11 Series Pressure Sensor, 0bar Min, 10bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading

RS Stock No.: 269-0963Brand: WIKAManufacturers Part No.: 14254618
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

WIKA

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

± 0.5 %

Output Type

2 Wire, 4 → 20 mA

Series

E-11

Country of Origin

Germany

Stock information temporarily unavailable.

BD 268.837

BD 268.837 Each (Exc. Vat)

BD 295.721

BD 295.721 Each (inc. VAT)

WIKA E-11 Series Pressure Sensor, 0bar Min, 10bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading

BD 268.837

BD 268.837 Each (Exc. Vat)

BD 295.721

BD 295.721 Each (inc. VAT)

WIKA E-11 Series Pressure Sensor, 0bar Min, 10bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

± 0.5 %

Output Type

2 Wire, 4 → 20 mA

Series

E-11

Country of Origin

Germany