WIKA PSM-520 Series Pressure Switch, 6bar Min, 30bar Max, SPDT Output

RS Stock No.: 218-9950Brand: WIKAManufacturers Part No.: 14269092
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

6bar

Maximum Pressure Reading

30bar

Accuracy

± 2%

Output Type

SPDT

Media Measured

Air, Oil, Water

Series

PSM-520

Supply Voltage

230 V

IP Rating

IP30

Country of Origin

India

Stock information temporarily unavailable.

BD 36.443

BD 36.443 Each (Exc. Vat)

BD 40.087

BD 40.087 Each (inc. VAT)

WIKA PSM-520 Series Pressure Switch, 6bar Min, 30bar Max, SPDT Output

BD 36.443

BD 36.443 Each (Exc. Vat)

BD 40.087

BD 40.087 Each (inc. VAT)

WIKA PSM-520 Series Pressure Switch, 6bar Min, 30bar Max, SPDT Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

6bar

Maximum Pressure Reading

30bar

Accuracy

± 2%

Output Type

SPDT

Media Measured

Air, Oil, Water

Series

PSM-520

Supply Voltage

230 V

IP Rating

IP30

Country of Origin

India