Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA M-10 Series Pressure Sensor, 0bar Min, 210bar Max, 0.1 → 10 V, 3 Wire Output, Gauge Reading

RS Stock No.: 269-1022Brand: WIKAManufacturers Part No.: 14385531
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

WIKA

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

210bar

Accuracy

± 0.5 %

Output Type

0.1 → 10 V, 3 Wire

Series

M-10

Country of Origin

Germany

Stock information temporarily unavailable.

BD 234.975

BD 234.975 Each (Exc. Vat)

BD 258.473

BD 258.473 Each (inc. VAT)

WIKA M-10 Series Pressure Sensor, 0bar Min, 210bar Max, 0.1 → 10 V, 3 Wire Output, Gauge Reading

BD 234.975

BD 234.975 Each (Exc. Vat)

BD 258.473

BD 258.473 Each (inc. VAT)

WIKA M-10 Series Pressure Sensor, 0bar Min, 210bar Max, 0.1 → 10 V, 3 Wire Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

210bar

Accuracy

± 0.5 %

Output Type

0.1 → 10 V, 3 Wire

Series

M-10

Country of Origin

Germany