Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA Trumpet, G 1/2, G 1/2, 160 bar max, For Use With Pressure Gauges

RS Stock No.: 268-5252Brand: WIKAManufacturers Part No.: 2141736
brand-logo
View all in Pressure Gauge Accessories

Technical Document

Specifications

Brand

WIKA

Accessory Type

Trumpet

For Use With

Pressure Gauges

Connector A

G 1/2

Connector A - Gender

Male

Series

910.15

Connector B

G 1/2

Maximum Operating Pressure

160 bar

Country of Origin

Romania

Stock information temporarily unavailable.

BD 42.765

BD 42.765 Each (Exc. Vat)

BD 47.041

BD 47.041 Each (inc. VAT)

WIKA Trumpet, G 1/2, G 1/2, 160 bar max, For Use With Pressure Gauges

BD 42.765

BD 42.765 Each (Exc. Vat)

BD 47.041

BD 47.041 Each (inc. VAT)

WIKA Trumpet, G 1/2, G 1/2, 160 bar max, For Use With Pressure Gauges
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Accessory Type

Trumpet

For Use With

Pressure Gauges

Connector A

G 1/2

Connector A - Gender

Male

Series

910.15

Connector B

G 1/2

Maximum Operating Pressure

160 bar

Country of Origin

Romania