Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA A2G-65 Simple Mounting Thermostat, 120 x 80 x 50.3mm, 1 Output Integrated Switching Output, 250 V Supply Voltage

RS Stock No.: 262-7550Brand: WIKAManufacturers Part No.: 40388488
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

WIKA

Output Type

Integrated Switching Output

Supply Voltage

250 V

Size

120 x 80 x 50.3mm

Number of Outputs

1

Control Type

Temperature Control

Series

A2G-65

Mounting Type

Simple Mounting

Country of Origin

Finland

Stock information temporarily unavailable.

BD 113.718

BD 113.718 Each (Exc. Vat)

BD 125.090

BD 125.090 Each (inc. VAT)

WIKA A2G-65 Simple Mounting Thermostat, 120 x 80 x 50.3mm, 1 Output Integrated Switching Output, 250 V Supply Voltage

BD 113.718

BD 113.718 Each (Exc. Vat)

BD 125.090

BD 125.090 Each (inc. VAT)

WIKA A2G-65 Simple Mounting Thermostat, 120 x 80 x 50.3mm, 1 Output Integrated Switching Output, 250 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Output Type

Integrated Switching Output

Supply Voltage

250 V

Size

120 x 80 x 50.3mm

Number of Outputs

1

Control Type

Temperature Control

Series

A2G-65

Mounting Type

Simple Mounting

Country of Origin

Finland