Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA 4 to 6 mm Analogue Differential Pressure Gauge 500Pa Back Entry 110mm Outside Diameter

RS Stock No.: 265-2930Brand: WIKAManufacturers Part No.: 40391697
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

500Pa

Minimum Pressure Measurement

0Pa

Mounting Type

Back Entry

Display Type

Analogue

Connection Size

4 to 6 mm

Gauge Outside Diameter

110mm

Series

A2G-05

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 87.483

BD 87.483 Each (Exc. Vat)

BD 96.231

BD 96.231 Each (inc. VAT)

WIKA 4 to 6 mm Analogue Differential Pressure Gauge 500Pa Back Entry 110mm Outside Diameter

BD 87.483

BD 87.483 Each (Exc. Vat)

BD 96.231

BD 96.231 Each (inc. VAT)

WIKA 4 to 6 mm Analogue Differential Pressure Gauge 500Pa Back Entry 110mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

500Pa

Minimum Pressure Measurement

0Pa

Mounting Type

Back Entry

Display Type

Analogue

Connection Size

4 to 6 mm

Gauge Outside Diameter

110mm

Series

A2G-05

Country of Origin

Switzerland