WIKA G 1/4 Analogue Differential Pressure Gauge 16mbar Bottom Entry 100mm Outside Diameter

RS Stock No.: 268-5311Brand: WIKAManufacturers Part No.: 40433658
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

16mbar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0mbar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

100mm

Series

732.51

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,089.748

BD 1,089.748 Each (Exc. Vat)

BD 1,198.723

BD 1,198.723 Each (inc. VAT)

WIKA G 1/4 Analogue Differential Pressure Gauge 16mbar Bottom Entry 100mm Outside Diameter

BD 1,089.748

BD 1,089.748 Each (Exc. Vat)

BD 1,198.723

BD 1,198.723 Each (inc. VAT)

WIKA G 1/4 Analogue Differential Pressure Gauge 16mbar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

16mbar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0mbar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

100mm

Series

732.51

Country of Origin

Germany