WIKA A2G-20 Series Air velocity meter Flow Meter for Air, Gas, 20 L/min Max

RS Stock No.: 262-5499Brand: WIKAManufacturers Part No.: 42500761
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

WIKA

Media Monitored

Air, Gas

Device Type

Air velocity meter

Maximum Flow Rate

20 L/min

Supply Voltage

24 V

Series

A2G-20

Country of Origin

Finland

Stock information temporarily unavailable.

BD 125.944

BD 125.944 Each (Exc. Vat)

BD 138.538

BD 138.538 Each (inc. VAT)

WIKA A2G-20 Series Air velocity meter Flow Meter for Air, Gas, 20 L/min Max

BD 125.944

BD 125.944 Each (Exc. Vat)

BD 138.538

BD 138.538 Each (inc. VAT)

WIKA A2G-20 Series Air velocity meter Flow Meter for Air, Gas, 20 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Media Monitored

Air, Gas

Device Type

Air velocity meter

Maximum Flow Rate

20 L/min

Supply Voltage

24 V

Series

A2G-20

Country of Origin

Finland