Technical Document
Specifications
Brand
WIKASensor Type
RTD
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Series
TR10-C
Process Connection
G 1/2
Number Of Wires
3
Country of Origin
Germany
BD 93.775
BD 93.775 Each (Exc. Vat)
BD 103.153
BD 103.153 Each (inc. VAT)
WIKA RTD RTD Sensor, 3 Wire, G 1/2, +250°C Max
1
BD 93.775
BD 93.775 Each (Exc. Vat)
BD 103.153
BD 103.153 Each (inc. VAT)
WIKA RTD RTD Sensor, 3 Wire, G 1/2, +250°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WIKASensor Type
RTD
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Series
TR10-C
Process Connection
G 1/2
Number Of Wires
3
Country of Origin
Germany
