WIKA A-10 Series Pressure Sensor, 0bar Min, 6bar Max, Analogue Output

RS Stock No.: 124-1482Brand: WIKAManufacturers Part No.: 46879286
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 175301-803 C

Response Time

< 4 ms

Series

A-10

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Wika A10 Series Pressure Sensor

Wika A-10 range of pressure transmitters suitable in demanding applications provide the user with a precision engineered product. Suitable for use within a vast range of industrial & OEM pressure measurement applications. Resistant to vibration, shock & wide temperature variations thanks to a rugged exterior.

Compact industrial pressure / level transmitter for gas, liquid
Rugged design
Fully welded stainless steel wetted parts
High performance
Fast response <4 milliseconds
cULus and EAC certified
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 500g, vibration resistance per IEC 60068-2-6 to 10g

You may be interested in
Stock information temporarily unavailable.

BD 71.164

BD 71.164 Each (Exc. Vat)

BD 78.280

BD 78.280 Each (inc. VAT)

WIKA A-10 Series Pressure Sensor, 0bar Min, 6bar Max, Analogue Output

BD 71.164

BD 71.164 Each (Exc. Vat)

BD 78.280

BD 78.280 Each (inc. VAT)

WIKA A-10 Series Pressure Sensor, 0bar Min, 6bar Max, Analogue Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 175301-803 C

Response Time

< 4 ms

Series

A-10

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Wika A10 Series Pressure Sensor

Wika A-10 range of pressure transmitters suitable in demanding applications provide the user with a precision engineered product. Suitable for use within a vast range of industrial & OEM pressure measurement applications. Resistant to vibration, shock & wide temperature variations thanks to a rugged exterior.

Compact industrial pressure / level transmitter for gas, liquid
Rugged design
Fully welded stainless steel wetted parts
High performance
Fast response <4 milliseconds
cULus and EAC certified
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 500g, vibration resistance per IEC 60068-2-6 to 10g

You may be interested in