WIKA IS-3 Series Pressure Sensor, 0bar Min, 1bar Max, Analogue Output

RS Stock No.: 124-1480Brand: WIKAManufacturers Part No.: 46879362
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 175301-803 A

Response Time

< 2 ms

Series

IS-3

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-20°C

Hazardous Area Certification

ATEX, IECEx

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Wika IS-3 ATEX Pressure Transmitter

Wika IS-3 range of hazardous area pressure transmitters with ATEX / IECEx approval for gas and liquid. Suitable for use within a vast range of demanding industrial & OEM pressure measurement applications. Resistant to vibration, shock & wide temperature variations thanks to a rugged exterior.

Designed for the highest industrial requirements and features ATEX, IECEx and EAC approvals.
Fully welded stainless steel wetted parts
IP65
Zero & span adjustment
Fast response < 2 milliseconds
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 1000g, vibration resistance per IEC 60068-2-6 to 20g

Stock information temporarily unavailable.

BD 178.123

BD 178.123 Each (Exc. Vat)

BD 195.935

BD 195.935 Each (inc. VAT)

WIKA IS-3 Series Pressure Sensor, 0bar Min, 1bar Max, Analogue Output

BD 178.123

BD 178.123 Each (Exc. Vat)

BD 195.935

BD 195.935 Each (inc. VAT)

WIKA IS-3 Series Pressure Sensor, 0bar Min, 1bar Max, Analogue Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 175301-803 A

Response Time

< 2 ms

Series

IS-3

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-20°C

Hazardous Area Certification

ATEX, IECEx

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Wika IS-3 ATEX Pressure Transmitter

Wika IS-3 range of hazardous area pressure transmitters with ATEX / IECEx approval for gas and liquid. Suitable for use within a vast range of demanding industrial & OEM pressure measurement applications. Resistant to vibration, shock & wide temperature variations thanks to a rugged exterior.

Designed for the highest industrial requirements and features ATEX, IECEx and EAC approvals.
Fully welded stainless steel wetted parts
IP65
Zero & span adjustment
Fast response < 2 milliseconds
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 1000g, vibration resistance per IEC 60068-2-6 to 20g