Technical Document
Specifications
Brand
WIKAPressure Reading Type
Absolute
Minimum Pressure Reading
0bar
Maximum Pressure Reading
1bar
Accuracy
1 %
Output Type
PNP
Media Measured
Air, Fluid, Gas
Series
A-1200
Supply Voltage
10 → 32 V
Interface
IO-Link
IP Rating
IP65, IP67
Country of Origin
Germany
Stock information temporarily unavailable.
BD 64.383
BD 64.383 Each (Exc. Vat)
BD 70.821
BD 70.821 Each (inc. VAT)
WIKA A-1200 Series Pressure Sensor, 0bar Min, 1bar Max, PNP Output, Absolute Reading
1
BD 64.383
BD 64.383 Each (Exc. Vat)
BD 70.821
BD 70.821 Each (inc. VAT)
WIKA A-1200 Series Pressure Sensor, 0bar Min, 1bar Max, PNP Output, Absolute Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAPressure Reading Type
Absolute
Minimum Pressure Reading
0bar
Maximum Pressure Reading
1bar
Accuracy
1 %
Output Type
PNP
Media Measured
Air, Fluid, Gas
Series
A-1200
Supply Voltage
10 → 32 V
Interface
IO-Link
IP Rating
IP65, IP67
Country of Origin
Germany