Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA L-FLS-S Series Threaded Stainless Steel Float Switch, Float, 240mm Cable, SPDT

RS Stock No.: 269-1194Brand: WIKAManufacturers Part No.: 48687435
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

WIKA

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Threaded

Switch Output

SPDT

Body Material

Stainless Steel

Cable Length

240mm

Series

L-FLS-S

Country of Origin

Germany

Stock information temporarily unavailable.

BD 244.590

BD 244.590 Each (Exc. Vat)

BD 269.049

BD 269.049 Each (inc. VAT)

WIKA L-FLS-S Series Threaded Stainless Steel Float Switch, Float, 240mm Cable, SPDT

BD 244.590

BD 244.590 Each (Exc. Vat)

BD 269.049

BD 269.049 Each (inc. VAT)

WIKA L-FLS-S Series Threaded Stainless Steel Float Switch, Float, 240mm Cable, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Threaded

Switch Output

SPDT

Body Material

Stainless Steel

Cable Length

240mm

Series

L-FLS-S

Country of Origin

Germany