Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
24bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
-1bar
Display Type
Digital
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Best Accuracy
±0.1%
Series
CPG1500
Country of Origin
Germany
Stock information temporarily unavailable.
BD 469.728
BD 469.728 Each (Exc. Vat)
BD 516.701
BD 516.701 Each (inc. VAT)
WIKA G 1/2 Digital Pressure Gauge 24bar Bottom Entry 100mm Outside Diameter
1
BD 469.728
BD 469.728 Each (Exc. Vat)
BD 516.701
BD 516.701 Each (inc. VAT)
WIKA G 1/2 Digital Pressure Gauge 24bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
24bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
-1bar
Display Type
Digital
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Best Accuracy
±0.1%
Series
CPG1500
Country of Origin
Germany