Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
600bar
Minimum Pressure Measurement
0bar
Mounting Type
Bottom Entry
Display Type
Digital
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Best Accuracy
±0.05%
Series
CPG1500
Country of Origin
Germany
Stock information temporarily unavailable.
BD 546.898
BD 546.898 Each (Exc. Vat)
BD 601.588
BD 601.588 Each (inc. VAT)
WIKA G 1/2 Digital Pressure Gauge 600bar Bottom Entry 100mm Outside Diameter
1
BD 546.898
BD 546.898 Each (Exc. Vat)
BD 601.588
BD 601.588 Each (inc. VAT)
WIKA G 1/2 Digital Pressure Gauge 600bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
600bar
Minimum Pressure Measurement
0bar
Mounting Type
Bottom Entry
Display Type
Digital
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Best Accuracy
±0.05%
Series
CPG1500
Country of Origin
Germany