Technical Document
Specifications
Brand
WIKASensor Type
RTD
Minimum Temperature Sensed
-20°C
Maximum Temperature Sensed
+105°C
Process Connection
M12
Number Of Wires
3
Accuracy
F 0.3
Country of Origin
Germany
Stock information temporarily unavailable.
BD 57.690
BD 57.690 Each (Exc. Vat)
BD 63.459
BD 63.459 Each (inc. VAT)
WIKA RTD RTD Sensor, 3 Wire, M12, F 0.3 +105°C Max
1
BD 57.690
BD 57.690 Each (Exc. Vat)
BD 63.459
BD 63.459 Each (inc. VAT)
WIKA RTD RTD Sensor, 3 Wire, M12, F 0.3 +105°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKASensor Type
RTD
Minimum Temperature Sensed
-20°C
Maximum Temperature Sensed
+105°C
Process Connection
M12
Number Of Wires
3
Accuracy
F 0.3
Country of Origin
Germany