Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA L-FLS-P Series Threaded Polypropylene Float Switch, Float, 3m Cable, SPDT, 230V ac Max, 230V dc Max

RS Stock No.: 269-0452Brand: WIKAManufacturers Part No.: 48747298
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

WIKA

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Threaded

Switch Output

SPDT

Body Material

Polypropylene

Cable Length

3m

Maximum ac Voltage

230V

Maximum dc Voltage

230V

Series

L-FLS-P

Country of Origin

Germany

Stock information temporarily unavailable.

BD 74.282

BD 74.282 Each (Exc. Vat)

BD 81.710

BD 81.710 Each (inc. VAT)

WIKA L-FLS-P Series Threaded Polypropylene Float Switch, Float, 3m Cable, SPDT, 230V ac Max, 230V dc Max

BD 74.282

BD 74.282 Each (Exc. Vat)

BD 81.710

BD 81.710 Each (inc. VAT)

WIKA L-FLS-P Series Threaded Polypropylene Float Switch, Float, 3m Cable, SPDT, 230V ac Max, 230V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Threaded

Switch Output

SPDT

Body Material

Polypropylene

Cable Length

3m

Maximum ac Voltage

230V

Maximum dc Voltage

230V

Series

L-FLS-P

Country of Origin

Germany