Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA Hydraulic Pressure Gauge Isolation Valve, 48758408, NPT 1/4

RS Stock No.: 268-8120Brand: WIKAManufacturers Part No.: 48758408
brand-logo

Technical Document

Specifications

Brand

WIKA

Maximum Operating Pressure

420 bar

Minimum Operating Temperature

-54°C

Body Material

Stainless Steel

Manufacturer Series

IV1X

Connection Port Thread

NPT 1/4

Country of Origin

Italy

Stock information temporarily unavailable.

BD 69.940

BD 69.940 Each (Exc. Vat)

BD 76.934

BD 76.934 Each (inc. VAT)

WIKA Hydraulic Pressure Gauge Isolation Valve, 48758408, NPT 1/4

BD 69.940

BD 69.940 Each (Exc. Vat)

BD 76.934

BD 76.934 Each (inc. VAT)

WIKA Hydraulic Pressure Gauge Isolation Valve, 48758408, NPT 1/4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Operating Pressure

420 bar

Minimum Operating Temperature

-54°C

Body Material

Stainless Steel

Manufacturer Series

IV1X

Connection Port Thread

NPT 1/4

Country of Origin

Italy