WIKA RLS-2000 Series Threaded Polypropylene Float Switch, Float, SPDT, 230V ac Max, 230V dc Max

RS Stock No.: 269-0574Brand: WIKAManufacturers Part No.: 48765496
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

WIKA

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Threaded

Switch Output

SPDT

Body Material

Polypropylene

Maximum ac Voltage

230V

Maximum dc Voltage

230V

Series

RLS-2000

Country of Origin

Germany

Stock information temporarily unavailable.

BD 76.874

BD 76.874 Each (Exc. Vat)

BD 84.561

BD 84.561 Each (inc. VAT)

WIKA RLS-2000 Series Threaded Polypropylene Float Switch, Float, SPDT, 230V ac Max, 230V dc Max

BD 76.874

BD 76.874 Each (Exc. Vat)

BD 84.561

BD 84.561 Each (inc. VAT)

WIKA RLS-2000 Series Threaded Polypropylene Float Switch, Float, SPDT, 230V ac Max, 230V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Threaded

Switch Output

SPDT

Body Material

Polypropylene

Maximum ac Voltage

230V

Maximum dc Voltage

230V

Series

RLS-2000

Country of Origin

Germany