Technical Document
Specifications
Brand
WIKAContact Configuration
SPDT
Maximum Switching Current
1A
Maximum Switching Power
100VA
Maximum Switching Voltage
230V
Mounting Type
Through Hole
IP Rating
IP65
Country of Origin
Germany
Stock information temporarily unavailable.
BD 61.160
BD 61.160 Each (Exc. Vat)
BD 67.276
BD 67.276 Each (inc. VAT)
WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 1A 230V
1
BD 61.160
BD 61.160 Each (Exc. Vat)
BD 67.276
BD 67.276 Each (inc. VAT)
WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 1A 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAContact Configuration
SPDT
Maximum Switching Current
1A
Maximum Switching Power
100VA
Maximum Switching Voltage
230V
Mounting Type
Through Hole
IP Rating
IP65
Country of Origin
Germany