WIKA DN 38 Analogue Pressure Gauge 6bar Back Entry 100mm Outside Diameter

RS Stock No.: 268-8250Brand: WIKAManufacturers Part No.: 48774219
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

6bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

DN 38

Gauge Outside Diameter

100mm

Series

DSS1

Country of Origin

Germany

Stock information temporarily unavailable.

BD 203.120

BD 203.120 Each (Exc. Vat)

BD 223.432

BD 223.432 Each (inc. VAT)

WIKA DN 38 Analogue Pressure Gauge 6bar Back Entry 100mm Outside Diameter

BD 203.120

BD 203.120 Each (Exc. Vat)

BD 223.432

BD 223.432 Each (inc. VAT)

WIKA DN 38 Analogue Pressure Gauge 6bar Back Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

6bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

DN 38

Gauge Outside Diameter

100mm

Series

DSS1

Country of Origin

Germany