Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

WIKA L-OLS-S Series Level Sensor Level Switch, Threaded, Stainless Steel Body

RS Stock No.: 269-0833Brand: WIKAManufacturers Part No.: 48779401
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

WIKA

Device Type

Level Sensor

Mounting Type

Threaded

Body Material

Stainless Steel

Series

L-OLS-S

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,008.304

BD 1,008.304 Each (Exc. Vat)

BD 1,109.134

BD 1,109.134 Each (inc. VAT)

WIKA L-OLS-S Series Level Sensor Level Switch, Threaded, Stainless Steel Body

BD 1,008.304

BD 1,008.304 Each (Exc. Vat)

BD 1,109.134

BD 1,109.134 Each (inc. VAT)

WIKA L-OLS-S Series Level Sensor Level Switch, Threaded, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Device Type

Level Sensor

Mounting Type

Threaded

Body Material

Stainless Steel

Series

L-OLS-S

Country of Origin

Germany