WIKA G 1/2 Analogue Pressure Gauge 200bar Back Entry 100mm Outside Diameter

RS Stock No.: 265-3508Brand: WIKAManufacturers Part No.: 48781899
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

200bar

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Series

23X.50

Country of Origin

Poland

Stock information temporarily unavailable.

BD 106.931

BD 106.931 Each (Exc. Vat)

BD 117.624

BD 117.624 Each (inc. VAT)

WIKA G 1/2 Analogue Pressure Gauge 200bar Back Entry 100mm Outside Diameter

BD 106.931

BD 106.931 Each (Exc. Vat)

BD 117.624

BD 117.624 Each (inc. VAT)

WIKA G 1/2 Analogue Pressure Gauge 200bar Back Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

200bar

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Series

23X.50

Country of Origin

Poland