Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA G 1/4 Analogue Pressure Gauge 1.5bar Bottom Entry 66mm Outside Diameter

RS Stock No.: 265-4580Brand: WIKAManufacturers Part No.: 48789164
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

1.5bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-1bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

66mm

Series

23X.50

Country of Origin

Poland

Stock information temporarily unavailable.

BD 59.340

BD 59.340 Each (Exc. Vat)

BD 65.274

BD 65.274 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 1.5bar Bottom Entry 66mm Outside Diameter

BD 59.340

BD 59.340 Each (Exc. Vat)

BD 65.274

BD 65.274 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 1.5bar Bottom Entry 66mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

1.5bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-1bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

66mm

Series

23X.50

Country of Origin

Poland