Technical Document
Specifications
Brand
WIKASensor Type
PT100
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Series
TR11-C
Number Of Wires
3
Country of Origin
Germany
Stock information temporarily unavailable.
BD 83.034
BD 83.034 Each (Exc. Vat)
BD 91.337
BD 91.337 Each (inc. VAT)
WIKA PT100 Temperature Sensor, 3 Wire, +250°C Max
1
BD 83.034
BD 83.034 Each (Exc. Vat)
BD 91.337
BD 91.337 Each (inc. VAT)
WIKA PT100 Temperature Sensor, 3 Wire, +250°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKASensor Type
PT100
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Series
TR11-C
Number Of Wires
3
Country of Origin
Germany