Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA PT100 Temperature Sensor, 3 Wire, +250°C Max

RS Stock No.: 262-5520Brand: WIKAManufacturers Part No.: 48798810
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

WIKA

Sensor Type

PT100

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Series

TR11-C

Number Of Wires

3

Country of Origin

Spain

Stock information temporarily unavailable.

BD 90.112

BD 90.112 Each (Exc. Vat)

BD 99.123

BD 99.123 Each (inc. VAT)

WIKA PT100 Temperature Sensor, 3 Wire, +250°C Max

BD 90.112

BD 90.112 Each (Exc. Vat)

BD 99.123

BD 99.123 Each (inc. VAT)

WIKA PT100 Temperature Sensor, 3 Wire, +250°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Sensor Type

PT100

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Series

TR11-C

Number Of Wires

3

Country of Origin

Spain