Technical Document
Specifications
Brand
WIKAPressure Reading Type
Absolute, Relative
Minimum Pressure Reading
0psi
Maximum Pressure Reading
5000psi
Accuracy
0.25 %
Output Type
Current
Media Measured
Synthetic Oil
Process Connection
NPT 1/2
Analogue Output
4 → 20 mA
Response Time
3 ms
Maximum Current
25 mA
Supply Voltage
8 → 36 V dc
Housing Material
Stainless Steel
IP Rating
IP65, IP67
Minimum Operating Temperature
-40°C
Mounting Type
Threaded
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Wika S-20 Series Pressure Transmitter
Wika S-20 series pressure transmitters for general industrial applications, the ideal solution for demanding measuring requirements. It features high accuracy, a robust design and an exceptional number of variants, meaning it can be suited to the widest range of applications.
The S-20 series offers a wide variety of measuring ranges that can be combined in almost any way with all the standard industry output signals. The robust design turns the S-20 series into a very high-quality product, which even the most adverse environmental conditions cannot affect. Whether with the lowest temperatures when used outdoors, with extreme shock and vibration in machine building or with aggressive media in the chemical industry, this transmitter can meet all requirements.
Rugged design
Fully welded stainless steel wetted parts
High performance, supplied with calibration data
IP65
Fast response <3 milliseconds
cULus and EAC certified
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 500g, vibration resistance per IEC 60068-2-6 to 10g
BD 242.451
BD 242.451 Each (Exc. Vat)
BD 266.696
BD 266.696 Each (inc. VAT)
1
BD 242.451
BD 242.451 Each (Exc. Vat)
BD 266.696
BD 266.696 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAPressure Reading Type
Absolute, Relative
Minimum Pressure Reading
0psi
Maximum Pressure Reading
5000psi
Accuracy
0.25 %
Output Type
Current
Media Measured
Synthetic Oil
Process Connection
NPT 1/2
Analogue Output
4 → 20 mA
Response Time
3 ms
Maximum Current
25 mA
Supply Voltage
8 → 36 V dc
Housing Material
Stainless Steel
IP Rating
IP65, IP67
Minimum Operating Temperature
-40°C
Mounting Type
Threaded
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Wika S-20 Series Pressure Transmitter
Wika S-20 series pressure transmitters for general industrial applications, the ideal solution for demanding measuring requirements. It features high accuracy, a robust design and an exceptional number of variants, meaning it can be suited to the widest range of applications.
The S-20 series offers a wide variety of measuring ranges that can be combined in almost any way with all the standard industry output signals. The robust design turns the S-20 series into a very high-quality product, which even the most adverse environmental conditions cannot affect. Whether with the lowest temperatures when used outdoors, with extreme shock and vibration in machine building or with aggressive media in the chemical industry, this transmitter can meet all requirements.
Rugged design
Fully welded stainless steel wetted parts
High performance, supplied with calibration data
IP65
Fast response <3 milliseconds
cULus and EAC certified
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 500g, vibration resistance per IEC 60068-2-6 to 10g