Technical Document
Specifications
Brand
WIKADevice Type
Level Sensor
Mounting Type
Threaded
Switch Output
PNP
Body Material
Stainless Steel
Cable Length
5m
Series
OLS-C01
Country of Origin
Germany
Stock information temporarily unavailable.
BD 123.165
BD 123.165 Each (Exc. Vat)
BD 135.481
BD 135.481 Each (inc. VAT)
WIKA OLS-C01 Series Level Sensor Level Switch, PNP Output, Threaded, Stainless Steel Body
1
BD 123.165
BD 123.165 Each (Exc. Vat)
BD 135.481
BD 135.481 Each (inc. VAT)
WIKA OLS-C01 Series Level Sensor Level Switch, PNP Output, Threaded, Stainless Steel Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKADevice Type
Level Sensor
Mounting Type
Threaded
Switch Output
PNP
Body Material
Stainless Steel
Cable Length
5m
Series
OLS-C01
Country of Origin
Germany