Technical Document
Specifications
Brand
WIKAProbe Length
150mm
Maximum Temperature Sensed
+80°C
Probe Material
Stainless Steel
Termination Type
M12 Connector
Series
TSD-30
Country of Origin
Germany
Stock information temporarily unavailable.
BD 136.235
BD 136.235 Each (Exc. Vat)
BD 149.859
BD 149.859 Each (inc. VAT)
WIKATSD-30 Temperature Sensor 150mm Length, → +80°C
1
BD 136.235
BD 136.235 Each (Exc. Vat)
BD 149.859
BD 149.859 Each (inc. VAT)
WIKATSD-30 Temperature Sensor 150mm Length, → +80°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAProbe Length
150mm
Maximum Temperature Sensed
+80°C
Probe Material
Stainless Steel
Termination Type
M12 Connector
Series
TSD-30
Country of Origin
Germany