Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA G 1/4 Analogue Pressure Gauge 6bar Bottom Entry 63mm Outside Diameter

RS Stock No.: 243-5919Brand: WIKAManufacturers Part No.: 7075562
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

6bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Series

213.53

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Product details

63mm Diameter Pressure Gauges - Bottom Entry

Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)

Approvals

Germanischer Lloyd and Gosstandart

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 17.518

BD 17.518 Each (Exc. Vat)

BD 19.270

BD 19.270 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 6bar Bottom Entry 63mm Outside Diameter

Calibration type

BD 17.518

BD 17.518 Each (Exc. Vat)

BD 19.270

BD 19.270 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 6bar Bottom Entry 63mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

6bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Series

213.53

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Product details

63mm Diameter Pressure Gauges - Bottom Entry

Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)

Approvals

Germanischer Lloyd and Gosstandart

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more