WIKA Analogue Pressure Gauge 600bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 243-5903Brand: WIKAManufacturers Part No.: 7075660
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

600bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Gauge Outside Diameter

100mm

Series

213.53

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Product details

100mm Diameter Pressure Gauges - Bottom Entry

Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

Vibration, pulse and shock resistant
Robust
EN 837-1 design

Approvals

Germanischer Lloyd and Gosstandart

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

BD 87.241

BD 87.241 Each (Exc. Vat)

BD 95.965

BD 95.965 Each (inc. VAT)

WIKA Analogue Pressure Gauge 600bar Bottom Entry 100mm Outside Diameter

Calibration type

BD 87.241

BD 87.241 Each (Exc. Vat)

BD 95.965

BD 95.965 Each (inc. VAT)

WIKA Analogue Pressure Gauge 600bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

600bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Gauge Outside Diameter

100mm

Series

213.53

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Product details

100mm Diameter Pressure Gauges - Bottom Entry

Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

Vibration, pulse and shock resistant
Robust
EN 837-1 design

Approvals

Germanischer Lloyd and Gosstandart

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).