Technical Document
Specifications
Brand
WIKASignal Input
4 → 20mA
Series
A-IAI-1
Connection Type
L-Plug
Dimensions
48.5 x 48.5mm
Display Type
LCD
Country of Origin
Germany
Stock information temporarily unavailable.
BD 195.124
BD 195.124 Each (Exc. Vat)
BD 214.636
BD 214.636 Each (inc. VAT)
WIKA Hydraulic Pressure Indicator 7148512, 4 → 20mA, L-Plug Connection Type
1
BD 195.124
BD 195.124 Each (Exc. Vat)
BD 214.636
BD 214.636 Each (inc. VAT)
WIKA Hydraulic Pressure Indicator 7148512, 4 → 20mA, L-Plug Connection Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKASignal Input
4 → 20mA
Series
A-IAI-1
Connection Type
L-Plug
Dimensions
48.5 x 48.5mm
Display Type
LCD
Country of Origin
Germany