Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA LH-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, FEP Body

RS Stock No.: 268-8985Brand: WIKAManufacturers Part No.: 7318266
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

WIKA

Device Type

Level Sensor

Mounting Type

Cable Mount

Switch Output

4-20mA

Body Material

FEP

Cable Length

20m

Series

LH-10

Country of Origin

Germany

Stock information temporarily unavailable.

BD 430.054

BD 430.054 Each (Exc. Vat)

BD 473.059

BD 473.059 Each (inc. VAT)

WIKA LH-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, FEP Body

BD 430.054

BD 430.054 Each (Exc. Vat)

BD 473.059

BD 473.059 Each (inc. VAT)

WIKA LH-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, FEP Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Device Type

Level Sensor

Mounting Type

Cable Mount

Switch Output

4-20mA

Body Material

FEP

Cable Length

20m

Series

LH-10

Country of Origin

Germany