Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA LH-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, Stainless Steel Body

RS Stock No.: 268-8991Brand: WIKAManufacturers Part No.: 7498148
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

WIKA

Device Type

Level Sensor

Mounting Type

Cable Mount

Switch Output

4-20mA

Body Material

Stainless Steel

Cable Length

5m

Series

LH-10

Country of Origin

Germany

Stock information temporarily unavailable.

BD 404.173

BD 404.173 Each (Exc. Vat)

BD 444.590

BD 444.590 Each (inc. VAT)

WIKA LH-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, Stainless Steel Body

BD 404.173

BD 404.173 Each (Exc. Vat)

BD 444.590

BD 444.590 Each (inc. VAT)

WIKA LH-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Device Type

Level Sensor

Mounting Type

Cable Mount

Switch Output

4-20mA

Body Material

Stainless Steel

Cable Length

5m

Series

LH-10

Country of Origin

Germany