Technical Document
Specifications
Brand
WIKADevice Type
Level Sensor
Mounting Type
Cable Mount
Switch Output
4-20mA
Body Material
Stainless Steel
Cable Length
30m
Series
LS-10
Country of Origin
Germany
You may be interested in
Sensata / Cynergy3 ILS Series Pressure Level Transmitter, 4-20mA Output, Cable, Stainless Steel BodyBrand: Sensata / Cynergy3
BD 330.662Each (Exc. Vat)
Stock information temporarily unavailable.
BD 356.692
BD 356.692 Each (Exc. Vat)
BD 392.361
BD 392.361 Each (inc. VAT)
WIKA LS-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, Stainless Steel Body
1
BD 356.692
BD 356.692 Each (Exc. Vat)
BD 392.361
BD 392.361 Each (inc. VAT)
WIKA LS-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, Stainless Steel Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sensata / Cynergy3 ILS Series Pressure Level Transmitter, 4-20mA Output, Cable, Stainless Steel BodyBrand: Sensata / Cynergy3
BD 330.662Each (Exc. Vat)
Technical Document
Specifications
Brand
WIKADevice Type
Level Sensor
Mounting Type
Cable Mount
Switch Output
4-20mA
Body Material
Stainless Steel
Cable Length
30m
Series
LS-10
Country of Origin
Germany
You may be interested in
Sensata / Cynergy3 ILS Series Pressure Level Transmitter, 4-20mA Output, Cable, Stainless Steel BodyBrand: Sensata / Cynergy3
BD 330.662Each (Exc. Vat)