Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

WIKA Analogue Pressure Gauge 16bar Back Entry 40mm Outside Diameter

RS Stock No.: 447-9955Brand: WIKAManufacturers Part No.: 7833526
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

16bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

40mm

Best Accuracy

± 1.6%

Series

111.12

Case Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Product details

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

You may be interested in
Stock information temporarily unavailable.

BD 7.387

BD 7.387 Each (Exc. Vat)

BD 8.126

BD 8.126 Each (inc. VAT)

WIKA Analogue Pressure Gauge 16bar Back Entry 40mm Outside Diameter

Calibration type

BD 7.387

BD 7.387 Each (Exc. Vat)

BD 8.126

BD 8.126 Each (inc. VAT)

WIKA Analogue Pressure Gauge 16bar Back Entry 40mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.387
5 - 9BD 7.276
10+BD 7.135
You may be interested in

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

16bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

40mm

Best Accuracy

± 1.6%

Series

111.12

Case Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Product details

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

You may be interested in