Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA LH-10 Series Level Sensor Level Probe, 4-20mA Output, FEP Body

RS Stock No.: 268-9032Brand: WIKAManufacturers Part No.: 7955333
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

WIKA

Device Type

Level Sensor

Switch Output

4-20mA

Body Material

FEP

Cable Length

15m

Series

LH-10

Country of Origin

Germany

Stock information temporarily unavailable.

BD 435.154

BD 435.154 Each (Exc. Vat)

BD 478.669

BD 478.669 Each (inc. VAT)

WIKA LH-10 Series Level Sensor Level Probe, 4-20mA Output, FEP Body

BD 435.154

BD 435.154 Each (Exc. Vat)

BD 478.669

BD 478.669 Each (inc. VAT)

WIKA LH-10 Series Level Sensor Level Probe, 4-20mA Output, FEP Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Device Type

Level Sensor

Switch Output

4-20mA

Body Material

FEP

Cable Length

15m

Series

LH-10

Country of Origin

Germany