Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA Hand Pressure Pump 7bar

RS Stock No.: 268-1425Brand: WIKAManufacturers Part No.: 80041722
brand-logo
View all in Pressure Pumps

Technical Document

Specifications

Brand

WIKA

Pump Type

Hand

Maximum Pressure

7bar

Pressure Connection

1/4 NPT

Weight

293g

Country of Origin

Germany

You may be interested in
WIKA Hand, Pneumatic Pressure Pump 35bar
BD 284.967Each (Exc. Vat)
Stock information temporarily unavailable.

BD 403.520

BD 403.520 Each (Exc. Vat)

BD 443.872

BD 443.872 Each (inc. VAT)

WIKA Hand Pressure Pump 7bar

BD 403.520

BD 403.520 Each (Exc. Vat)

BD 443.872

BD 443.872 Each (inc. VAT)

WIKA Hand Pressure Pump 7bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
WIKA Hand, Pneumatic Pressure Pump 35bar
BD 284.967Each (Exc. Vat)

Technical Document

Specifications

Brand

WIKA

Pump Type

Hand

Maximum Pressure

7bar

Pressure Connection

1/4 NPT

Weight

293g

Country of Origin

Germany

You may be interested in
WIKA Hand, Pneumatic Pressure Pump 35bar
BD 284.967Each (Exc. Vat)