Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA Hydraulic Pressure Gauge Isolation Valve, 83162241, NPT 1/2

RS Stock No.: 268-5821Brand: WIKAManufacturers Part No.: 83162241
brand-logo

Technical Document

Specifications

Brand

WIKA

Maximum Operating Pressure

420 bar

Minimum Operating Temperature

-54°C

Body Material

Stainless Steel

Manufacturer Series

IV1X

Connection Port Thread

NPT 1/2

Country of Origin

Italy

Stock information temporarily unavailable.

BD 83.787

BD 83.787 Each (Exc. Vat)

BD 92.166

BD 92.166 Each (inc. VAT)

WIKA Hydraulic Pressure Gauge Isolation Valve, 83162241, NPT 1/2

BD 83.787

BD 83.787 Each (Exc. Vat)

BD 92.166

BD 92.166 Each (inc. VAT)

WIKA Hydraulic Pressure Gauge Isolation Valve, 83162241, NPT 1/2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Operating Pressure

420 bar

Minimum Operating Temperature

-54°C

Body Material

Stainless Steel

Manufacturer Series

IV1X

Connection Port Thread

NPT 1/2

Country of Origin

Italy