Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

WIKA G 1/4 Analogue Pressure Gauge 5bar Bottom Entry 63mm Outside Diameter

RS Stock No.: 219-0633Brand: WIKAManufacturers Part No.: 9013598
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

5bar

Minimum Pressure Measurement

-1bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Series

111.XX

Pressure Gauge Type

Dial

Country of Origin

Poland

Stock information temporarily unavailable.

BD 5.119

BD 5.119 Each (Exc. Vat)

BD 5.631

BD 5.631 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 5bar Bottom Entry 63mm Outside Diameter

BD 5.119

BD 5.119 Each (Exc. Vat)

BD 5.631

BD 5.631 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 5bar Bottom Entry 63mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

5bar

Minimum Pressure Measurement

-1bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Series

111.XX

Pressure Gauge Type

Dial

Country of Origin

Poland