Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA G 1/4 Analogue Pressure Gauge 40bar Bottom Entry 50mm Outside Diameter

RS Stock No.: 219-0655Brand: WIKAManufacturers Part No.: 9014004
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

40bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

50mm

Series

111.XX

Pressure Gauge Type

Dial

Country of Origin

Poland

Stock information temporarily unavailable.

BD 5.022

BD 5.022 Each (Exc. Vat)

BD 5.524

BD 5.524 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 40bar Bottom Entry 50mm Outside Diameter

BD 5.022

BD 5.022 Each (Exc. Vat)

BD 5.524

BD 5.524 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 40bar Bottom Entry 50mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

40bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

50mm

Series

111.XX

Pressure Gauge Type

Dial

Country of Origin

Poland