Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
6bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Series
23X.50
Pressure Gauge Type
Dial
Country of Origin
Poland
Stock information temporarily unavailable.
BD 41.481
BD 41.481 Each (Exc. Vat)
BD 45.629
BD 45.629 Each (inc. VAT)
WIKA G 1/4 Analogue Pressure Gauge 6bar Bottom Entry 63mm Outside Diameter
1
BD 41.481
BD 41.481 Each (Exc. Vat)
BD 45.629
BD 45.629 Each (inc. VAT)
WIKA G 1/4 Analogue Pressure Gauge 6bar Bottom Entry 63mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
6bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Series
23X.50
Pressure Gauge Type
Dial
Country of Origin
Poland